The 54AC541LMQB is an 8-channel CMOS buffer with 3-STATE output. It operates over a supply voltage range of 2V to 6V and is capable of withstanding temperatures up to 125°C. The device is packaged in the LCC20 package type and is suitable for surface mount applications. The buffer has a propagation delay of 15ns and a quiescent current of 80uA.
Texas Instruments 54AC541LMQB technical specifications.
| Package/Case | LCC |
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 80uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.