The 54ACTQ04FMQB is a 5V CMOS inverter with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a high level output current of -24mA and a low level output current of 24mA. The device is packaged in a DFP package and is designed for surface mount applications. It operates on a supply voltage of 5V and has a propagation delay of 9ns and a turn-on delay time of 9.5ns. The quiescent current is 2uA.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54ACTQ04FMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 9.5ns |
| RoHS | Not CompliantNo |