
The 54ACTQ08FMQB is a 4-channel AND gate logic IC from Texas Instruments, operating at 5V with a maximum temperature of 125°C. It features a surface mount package and is built using CMOS technology. The device has a quiescent current of 2uA and a high level output current of -24mA. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54ACTQ08FMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | AND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not CompliantNo |
