This 16-channel CMOS buffer IC features 16 inputs and 16 outputs with a maximum operating temperature of 125°C. It operates on a 5V supply voltage and has a quiescent current of 160uA. The device is available in a DFP package and is suitable for use in a variety of logic applications.
Texas Instruments 54ACTQ16240FMQB technical specifications.
| High Level Output Current | -24mA |
| Logic Function | Buffer |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Inputs | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Polarity | Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 160uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Not CompliantNo |
No datasheet is available for this part.