F/FAST SERIES, QUAD 2-INPUT AND GATE, CERAMIC, DFP-14
Texas Instruments 54F08FMQB technical specifications.
| High Level Output Current | -1mA |
| Logic Function | AND GATE |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.