
Texas Instruments 54F14DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -1mA |
| Input Type | SCHMITT TRIGGER |
| Logic Function | Inverter |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 13ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 13ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54F14DMQB to view detailed technical specifications.
No datasheet is available for this part.