
This 8-channel 2-input multiplexer is designed for operation at a maximum temperature of 125°C and a minimum of -55°C. It can handle an operating supply voltage of 5V and has a maximum supply voltage of 5.5V and a minimum of 4.5V. The device is mounted using surface mount technology and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54F153FMQB technical specifications.
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
