The 54F153LMQB is a 20-pin quad multiplexer from Texas Instruments with a JEDEC package code of S-CQCC-N20. It has a military temperature grade and operates at a supply voltage of 4.5 to 5.5V. The device has a propagation delay of 9 units and features true output polarity. It is designed for use in high-reliability applications and is packaged in a QCCN package with dimensions of 8.89mm in width and length.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54F153LMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | MULTIPLEXER |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Output Polarity | TRUE |
| Number of Outputs | 1 |
| Number of Inputs | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |