The 54F164ADM is a 14-pin DIP shift register from Texas Instruments, operating within a temperature range of -55°C to 125°C. It features a 5V supply voltage and a maximum frequency of 60 MHz. This serial-in parallel-out logic IC is designed for high-speed applications, with a propagation delay of 9ns. It is a member of the F/FAST family and is suitable for use in a variety of digital systems.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.939 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | SERIAL IN PARALLEL OUT |
| Family | F/FAST |
| Propagation Delay (tpd) | 9 |
| Number of Bits | 8 |
| Output Polarity | TRUE |
| Count Direction | RIGHT |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 60 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |