The 54F164ADMQB is an 8-bit shift register from Texas Instruments, packaged in a CDIP and designed for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device features a propagation delay of 12.5ns and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 12.5ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |