The 54F164AFMQB is an 8-bit single shift register from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device features a propagation delay of 12.5ns and is designed for surface mount applications.
Texas Instruments 54F164AFMQB technical specifications.
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Propagation Delay | 12.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 12.5ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 54F164AFMQB to view detailed technical specifications.
No datasheet is available for this part.