4-bit bidirectional binary counter, positive edge triggered, operating from 4.5V to 5.5V with a nominal supply of 5V. Features a maximum operating temperature of 125°C and a minimum of -55°C, suitable for military temperature grades. This logic IC offers a maximum frequency of 60MHz and a propagation delay of 16ns. Packaged in a 16-terminal ceramic dual in-line package (CDFP16, R-GDFP-F16) with dimensions of 6.604mm width and 9.6645mm length. Screening levels include 38535Q/M, 38534H, and 883B.
Texas Instruments 54F169FMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BINARY COUNTER |
| Family | F/FAST |
| Propagation Delay (tpd) | 16 |
| Number of Bits | 4 |
| Max I(ol) | 0.02 |
| Load Capacitance | 50 |
| Power Supply Current-Max (ICC) | 52 |
| Count Direction | BIDIRECTIONAL |
| Screening Level | 38535Q/M;38534H;883B |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 60 |
| Max Frequency@Nom-Sup | 60000000 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54F169FMQB to view detailed technical specifications.
No datasheet is available for this part.