The 54F175DMQB is a 4-bit flip-flop IC from Texas Instruments, packaged in a CDIP-16 ceramic DIP package. It operates over a temperature range of -55°C to 125°C and is powered by a 4.5V to 5.5V supply voltage. The device features a propagation delay of 15ns and can handle high and low level output currents of 20mA and -1mA, respectively. The IC is not RoHS compliant and is available in a rail/Tube packaging format.
Texas Instruments 54F175DMQB technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 140MHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 54F175DMQB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.