The 54F182DM is a 16-pin DIP look-ahead carry generator IC from Texas Instruments, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 4.5V to 5.5V. The IC has a propagation delay of 12ns and is suitable for use in military-grade applications. The 54F182DM is packaged in a 16-pin DIP with a width of 7.62mm and a length of 19.94mm.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54F182DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | LOOK-AHEAD CARRY GENERATOR |
| Family | F/FAST |
| Propagation Delay (tpd) | 12 |
| Number of Bits | 4 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |