The 54F193DMQB is a 4-bit counter from Texas Instruments, packaged in a CDIP and available in a through-hole mount configuration. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The counter features a 3-state output type and a propagation delay of 18.5ns. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54F193DMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Propagation Delay | 18.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not CompliantNo |