The 54F257ADMQB is a CDIP packaged multiplexer/demultiplexer IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. This device features 8 input and 4 output channels and is designed for through-hole mounting. The 54F257ADMQB is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Logic Function | Mux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |