The 54F280DM is a 14-pin dual-function logic IC from Texas Instruments, designed for parity generation and checking. It operates within a temperature range of -55 to 125 degrees Celsius and is supplied with a nominal voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V respectively. The IC is packaged in a 14-lead ceramic DIP package, measuring 7.62mm in width and 19.93mm in length. It features a propagation delay of 21 units and supports 9-bit operations with complementary output polarity.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54F280DM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Width | 7.62 |
| Length | 19.93 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | PARITY GENERATOR/CHECKER |
| Family | F/FAST |
| Propagation Delay (tpd) | 21 |
| Number of Bits | 9 |
| Output Polarity | COMPLEMENTARY |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.