The 54F373DC is an 8-bit bus driver from Texas Instruments, designed for commercial temperature operation. It features a 5V supply voltage and is packaged in a DIP20 format. The device has a maximum power supply current of 55mA and a propagation delay of 8ns. It is suitable for use in a variety of logic IC applications, including buffers and line drivers.
Texas Instruments 54F373DC technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Length | 24.51 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | F/FAST |
| Propagation Delay (tpd) | 8 |
| Number of Bits | 8 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 8 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 55 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.