
F/FAST SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
Texas Instruments 54F38DMQB technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -250uA |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
No datasheet is available for this part.
