The 54F38LMQB is a 4-element NAND gate with a logic function of NAND GATE. It has a high level output current of -250uA and a low level output current of 48mA. The device operates over a supply voltage range of 4.5V to 5.5V and is suitable for surface mount applications. The 54F38LMQB is not RoHS compliant and is constructed using bipolar technology.
Checking distributor stock and pricing after the page loads.
| High Level Output Current | -250uA |
| Logic Function | NAND GATE |
| Low Level Output Current | 48mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |