The 54F402DMQB is a 16-pin DIP logic IC from Texas Instruments, featuring a CRC generator circuit with a propagation delay of 26ns. It operates within a temperature range of -55°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. The IC is designed for use in arithmetic and logic unit applications and is compliant with military temperature grade specifications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | CRC GENERATOR CIRCUIT |
| Family | F/FAST |
| Propagation Delay (tpd) | 26 |
| Number of Bits | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |