The 54F410DMQB is a 4-bit 3-STATE non-inverting logic gate from Texas Instruments. It operates over a temperature range of -55°C to 125°C and is packaged in a CDIP with through hole mounting. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 13ns and a high level output current of -3mA, with a low level output current of 24mA. The 54F410DMQB is not RoHS compliant and is based on bipolar technology.
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -3mA |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 13ns |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |