
F/FAST SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20
Checking distributor stock and pricing after the page loads.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 70MHz |
| High Level Output Current | -3mA |
| Low Level Output Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not CompliantNo |