The 54FCT245DMQB is an 8-channel CMOS transceiver with a CDIP package and operating temperature range of -55°C to 125°C. It has a supply voltage of 5V and a propagation delay of 11ns. The device is not RoHS compliant and is packaged in a rail/tube format for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54FCT245DMQB technical specifications.
| Package/Case | CDIP |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not Compliant |
No datasheet is available for this part.