The 54FCT245LMQB is an 8-channel CMOS transceiver with a propagation delay of 11ns. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device is available in a surface mount package and is not RoHS compliant. It is designed for use in logic applications and is suitable for use in a variety of industrial and commercial environments.
Checking distributor stock and pricing after the page loads.
Texas Instruments 54FCT245LMQB technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 11ns |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
No datasheet is available for this part.