6-bit true output bus driver IC, operating from a 4.5V to 5.5V supply with a nominal 5V. Features include a 25ns propagation delay, 16ns propagation delay at nominal supply, and a 50pF load capacitance. This MILITARY temperature grade component offers a 125°C maximum operating temperature and is housed in a 16-terminal R-GDFP-F16 package. Designed with ENABLE LOW control and a 24mA maximum supply current.
Texas Instruments 54LS365AFMQB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F16 |
| Width | 6.604 |
| Length | 9.6645 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Logic IC Type | BUS DRIVER |
| Family | LS |
| Propagation Delay (tpd) | 25 |
| Number of Bits | 6 |
| Max I(ol) | 0.012 |
| Prop. Delay@Nom-Sup | 16 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 24 |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 54LS365AFMQB to view detailed technical specifications.
No datasheet is available for this part.