
This dual-channel operational amplifier features a voltage gain of 109dB and a gain bandwidth product of 6.4MHz. It operates on a supply voltage range of 2.7V to 6V and can dissipate up to 1.375W of power. The device is packaged in a rail/Tube format and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is not radiation hardened and is not RoHS compliant.
Texas Instruments 5962-0051206Q2A technical specifications.
| Common Mode Rejection Ratio | 60dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 6.4MHz |
| Input Bias Current | 14nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 1.5mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.375W |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.375W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| Unity Gain Bandwidth Product | 6.4MHz |
| Voltage Gain | 109dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-0051206Q2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.