The UC1710-SP is a single channel gate driver packaged in a CDIP with a height of 5.08mm, length of 9.6mm, and a thickness of 4.57mm. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 1W. The device is not RoHS compliant and contains lead. It can supply up to 6A of current and has a maximum supply voltage of 18V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-0152001VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Fall Time | 80ns |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 9.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | UC1710-SP |
| Supply Current | 35mA |
| Thickness | 4.57mm |
| Width | 6.67mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0152001VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
