
Dual wideband operational amplifier featuring a 480MHz gain bandwidth product and 1300V/µs slew rate. This 2-channel IC offers a 60dB voltage gain and 70mA output current, operating within a 5V to 6V dual supply voltage range. With a 50dB common mode rejection ratio and 46dB power supply rejection ratio, it provides robust performance. Packaged in an 8-pin CDIP for through-hole mounting, it operates across a -55°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-0254701QPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 50dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 480MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 70mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| Supply Current | 14mA |
| Unity Gain Bandwidth Product | 480MHz |
| Voltage Gain | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0254701QPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.