Radiation tolerant 1.6 to 2.5-Gbps Class V transceiver 68-CFP -55 to 125
Texas Instruments 5962-0522101VXC technical specifications.
| Data Rate | 2.5Gbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.375V |
| Number of Transmitters | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-0522101VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.