Wideband operational amplifier featuring a 1GHz gain bandwidth product and 800V/µs slew rate. This single-channel, surface-mount IC offers a 58dB voltage gain, 78dB common mode rejection ratio, and 72dB power supply rejection ratio. Operating supply voltage is 3V, with a dual supply range of 1.35V to 2.5V and a maximum single supply of 5V. Designed for extended temperature operation from -55°C to 125°C, it has a maximum power dissipation of 661mW. Contact plating is Tin/Lead.
Texas Instruments 5962-0721901VHA technical specifications.
| Common Mode Rejection Ratio | 78dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 661mW |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Power Dissipation | 661mW |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| Unity Gain Bandwidth Product | 1GHz |
| Voltage Gain | 58dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0721901VHA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.