
This operational amplifier has a common mode rejection ratio of 80dB and a gain bandwidth product of 3GHz. It operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3.75V and 5.25V. The amplifier is surface mountable and has a power dissipation of 661mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-0722201VFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Common Mode Rejection Ratio | 80dB |
| Contact Plating | Tin, Lead |
| Gain Bandwidth Product | 3GHz |
| Input Bias Current | 15.5uA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.75V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Power Dissipation | 661mW |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 3GHz |
| Voltage Gain | 63dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-0722201VFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.