
14-bit, 2.4GS/s interpolating digital-to-analog converter (DAC) with 1x-2x interpolation. Features LVDS and parallel interface, 1.75 LSB DNL, and 7.5 LSB INL. Operates from a 3V to 3.6V supply with a typical 3.3V operating voltage. Offers 60dB SNR and 55dB SFDR, with a settling time of 0.0035µs. Packaged in a 192-CBGA with tin-lead plating, suitable for -55°C to 125°C operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-0724701VXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Contact Plating | Tin, Lead |
| Conversion Rate | 2.4GS/s |
| Differential Nonlinearity | 1.75LSB |
| Integral Nonlinearity (INL) | 7.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Output Polarity | Unipolar |
| Package Quantity | 1 |
| Power Consumption | 2W |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 2400MS/s |
| Series | DAC5670-SP |
| Settling Time | 0.0035us |
| Signal to Noise Ratio (SNR) | 60dB |
| Spurious-free dynamic range (SFDR) | 55dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-0724701VXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.