
8-Pin CDIP Ceramic Dual In Line Package PWM Generator for power management applications. Features a 2.4V to 24V operating supply voltage range, 1.3V reference voltage, and a maximum output current of 125mA. Designed for through-hole mounting with a 2.54mm pin pitch and a maximum package length of 10.16mm. Operates across a wide temperature range from -55°C to 125°C, with a maximum power dissipation of 1000mW.
Sign in to ask questions about the Texas Instruments 5962-0923301VPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-0923301VPA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10.16(Max) |
| Package Width (mm) | 7.11(Max) |
| Package Height (mm) | 5.08(Max) - 0.51(Min) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | PWM Generator |
| Output Current | 125(Max)mA |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 24V |
| Reference Voltage | 1.3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 2.4 to 24V |
| Maximum Power Dissipation | 1000mW |
| Maximum Supply Current | 0.8(Min)mA |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments 5962-0923301VPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.