
12-bit 1-GSPS analog-to-digital converter (ADC) 100-CFP -55 to 125
Texas Instruments 5962-0924001VXC technical specifications.
| Conversion Rate | 1000MS/s |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 4.5LSB |
| Interface | LVDS, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 2.2W |
| Power Dissipation | 2.2W |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1GS/s |
| Signal to Noise Ratio (SNR) | 58.7dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 5962-0924001VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.