Fully differential operational amplifier with 6.5GHz unity gain bandwidth and 17500V/µs slew rate. Features radiation hardness assurance (RHA) and a MIL-PRF-38535 Class V screening level. Operates across a -55°C to 125°C temperature range with a nominal supply voltage of 5V. Housed in a 14-terminal, quad LCCC package with a JEDEC code of R-CQCC-N14.
Texas Instruments 5962-1721401VXC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N14 |
| Width | 5.5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 78 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 150 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 150 |
| Slew Rate-Nom | 17500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 72 |
| Unity Gain BW-Nom | 6500000 |
| Low-Bias | NO |
| Micropower | NO |
| Screening Level | MIL-PRF-38535 Class V |
| Input Offset Current-Max (IIO) | 20 |
| RoHS | No |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Texas Instruments 5962-1721401VXC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.