This 2-bit BIPOLAR counter is a surface mount device with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a supply voltage of 5V with a quiescent current of 12mA. The counter has a propagation delay of 56ns and is packaged in a DFP. It is not RoHS compliant and contains lead.
Texas Instruments 5962-7603901VFA technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-7603901VFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
