
This 4-bit binary full adder IC operates within a temperature range of -55°C to 125°C and is powered by a supply voltage of 4.5V to 5.5V. The device features a high level output current of -400uA and a low level output current of 4mA. The IC is available in a DIP16 package with a lead free plating of tin and lead, but is not RoHS compliant due to the presence of lead.
Texas Instruments 5962-7604301VEA technical specifications.
| Contact Plating | Tin, Lead |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Binary Full Adder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-7604301VEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
