
This 4-channel bus transceiver is designed for operation over a temperature range of -55°C to 125°C. It can supply a maximum current of 70mA and operates within a supply voltage range of 4.5V to 5.5V. The device is available in a rail/Tube packaging configuration. Note that this device is not RoHS compliant and contains lead, and it does not provide ESD protection.
Sign in to ask questions about the Texas Instruments 5962-7802003M2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-7802003M2A technical specifications.
| ESD Protection | No |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 70mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-7802003M2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.