
The DS26LS32MQML is a 4-channel receiver IC available in a CDIP package. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. The device is designed for use in applications where a high level of reliability is required, but it is not radiation hardened. It is not RoHS compliant due to the presence of lead in the package.
Texas Instruments 5962-7802006QEA technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Current | 70mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS26LS32MQML |
| Supply Current | 70mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-7802006QEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
