
Quad RS-422 bus transceiver featuring four differential line receivers. This integrated circuit supports a 10Mbps data rate and operates with a single 5V supply (4.5V to 5.5V). The component is housed in a 16-pin Ceramic Dual In Line Package (CDIP) with through-hole mounting and a 2.54mm pin pitch. Designed for point-to-point communication, it offers a wide operating temperature range of -55°C to 125°C.
Texas Instruments 5962-7802007VEA technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 21.34(Max) |
| Package Width (mm) | 7.62(Max) |
| Package Height (mm) | 3.56(Max) |
| Seated Plane Height (mm) | 5.08(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Data Rate | 10Mbps |
| Number of Receivers | 4 |
| Data Transmission Topology | Point-to-Point |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Interface Standards | EIA/TIA-422-B |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422 |
| Maximum Supply Current | 70mA |
| Number of Receiver Enables | 1 |
| Number of Receivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments 5962-7802007VEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.