Quadruple Differential Line Driver 20-LCCC -55 to 125
Texas Instruments 5962-7802301M2A technical specifications.
| Contact Plating | Tin, Lead |
| Data Rate | 10Mbps |
| ESD Protection | No |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Number of Transmitters | 4 |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Supply Current | 80mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-7802301M2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.