
This 4-channel driver IC operates within a temperature range of -55°C to 125°C. It is available in a lead-free package, but note that it contains lead. The device is not RoHS compliant. The supply voltage ranges from 4.5V to 5.5V, and the supply current is 60mA.
Sign in to ask questions about the Texas Instruments 5962-7802301Q2A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 5962-7802301Q2A technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Drivers | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 60mA |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-7802301Q2A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
