
The 5962-8404501VDA is a 4-input OR gate integrated circuit from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a propagation delay of 150ns and a quiescent current of 2uA. It is packaged in a DFP-14 surface mount package and is not RoHS compliant.
Texas Instruments 5962-8404501VDA technical specifications.
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8404501VDA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.