The D-Type Flip-Flop is a 8-bit, 3-STATE logic IC with a CDIP package and through hole mount. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 6V. The device has a propagation delay of 345ns and a quiescent current of 8uA. It is not RoHS compliant and contains lead in its contact plating.
Texas Instruments 5962-8407101VRA technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| High Level Output Current | -7.8mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 7.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 345ns |
| Quiescent Current | 8uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8407101VRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.