
This 2-element JK-type flip-flop is fabricated using CMOS technology and is available in a surface mount package. It operates over a temperature range of -55°C to 125°C and has a quiescent current of 4uA. The device can withstand a maximum supply voltage of 6V and a minimum supply voltage of 2V. The propagation delay is 345ns, and the turn-on delay time is also 345ns. The device is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8415001VFA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clock Edge Trigger Type | Positive Edge |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 345ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 345ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8415001VFA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.