High Speed CMOS Logic Dual Negative-Edge Trigger J-K Flip-Flops with Reset 14-CDIP -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8515301CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Tin, Lead |
| Frequency | 23MHz |
| High Level Output Current | -5.2mA |
| Lead Free | Contains Lead |
| Logic Function | JK-Type |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 240ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8515301CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.