
Low-Power High-Performance Impact PAL Circuits 20-CDIP -55 to 125
Texas Instruments 5962-8515505RA technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8515505RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
