Current Mode PWM Controller 8-CDIP -55 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8670403PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Output Current | 1A |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 5962-8670403PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.