The 5962-8670404PA is a CDIP-packaged DC/DC controller from Texas Instruments. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 30V. This device is capable of delivering an output current of up to 1kA. It is available in rail or tube packaging and is not radiation hardened. The 5962-8670404PA is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 5962-8670404PA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | CDIP |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 30V |
| Output Current | 1kA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments 5962-8670404PA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
